Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTDB6HK240N16PBOSA1
Order Code3294658
Product RangeEconoBRIDGE/ EconoPACK4
Also Known AsTDB6HK240N16P, SP000485558
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,045.770 (CNY1,181.7201) |
| 5+ | CNY981.780 (CNY1,109.4114) |
| 10+ | CNY917.780 (CNY1,037.0914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,045.77 (CNY1,181.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDB6HK240N16PBOSA1
Order Code3294658
Product RangeEconoBRIDGE/ EconoPACK4
Also Known AsTDB6HK240N16P, SP000485558
Technical Datasheet
IGBT Configuration-
Continuous Collector Current240A
Collector Emitter Saturation Voltage-
Power Dissipation-
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.6kV
IGBT Technology-
Transistor MountingPanel
Product RangeEconoBRIDGE/ EconoPACK4
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
-
Collector Emitter Saturation Voltage
-
Operating Temperature Max
150°C
IGBT Termination
Tab
IGBT Technology
-
Product Range
EconoBRIDGE/ EconoPACK4
Continuous Collector Current
240A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.6kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
