Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTDA38825XUMA1Copy
Manufacturer Standard Lead Time65 weeks
Order Code4707915
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.580 (CNY20.9954) |
| 10+ | CNY12.670 (CNY14.3171) |
| 50+ | CNY12.040 (CNY13.6052) |
| 100+ | CNY11.410 (CNY12.8933) |
| 250+ | CNY10.800 (CNY12.204) |
| 500+ | CNY10.380 (CNY11.7294) |
| 1000+ | CNY9.880 (CNY11.1644) |
| 2500+ | CNY9.230 (CNY10.4299) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.58 (CNY21.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA38825XUMA1Copy
Manufacturer Standard Lead Time65 weeks
Order Code4707915
Technical Datasheet
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max16V
No. of Pins21Pins
Output Voltage Min600mV
Output Voltage Max5.5V
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
No. of Outputs
1Outputs
Input Voltage Min
2.7V
No. of Pins
21Pins
Output Voltage Max
5.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Topology
Synchronous Buck (Step Down)
Input Voltage Max
16V
Output Voltage Min
600mV
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
QFN
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
