Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTDA21460AUMA1Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel2839370RL
Cut Tape2839370
Also Known AsTDA21460, SP001579154
Your Part Number
2,535 In Stock
Need more?
2,535 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.750 | CNY30.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.750 (CNY34.7475) |
| 10+ | CNY23.320 (CNY26.3516) |
| 25+ | CNY21.450 (CNY24.2385) |
| 50+ | CNY20.430 (CNY23.0859) |
| 100+ | CNY19.400 (CNY21.922) |
| 250+ | CNY18.430 (CNY20.8259) |
| 500+ | CNY17.840 (CNY20.1592) |
| 1000+ | CNY17.630 (CNY19.9219) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA21460AUMA1Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel2839370RL
Cut Tape2839370
Also Known AsTDA21460, SP001579154
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Topology-
Input Voltage Min4.25V
Input Voltage Max16V
Max Output Current60A
Output Current60A
IC Case / PackageQFN
No. of Pins-
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min250mV
Output Voltage Max5.5V
Switching Frequency Typ1.5MHz
Efficiency95%
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency1.5MHz
Technical Specifications
Output Type
Adjustable
Topology
-
Input Voltage Max
16V
Output Current
60A
No. of Pins
-
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
95%
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.25V
Max Output Current
60A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
250mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
QFN
Switching Frequency
1.5MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
