Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTD240N16SOFHPSA1Copy
Manufacturer Standard Lead Time42 weeks
Order Code3267729
Also Known AsTD240N16SOF, SP002256810
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY435.940 (CNY492.6122) |
| 5+ | CNY316.410 (CNY357.5433) |
| 10+ | CNY311.620 (CNY352.1306) |
| 50+ | CNY306.820 (CNY346.7066) |
| 100+ | CNY302.020 (CNY341.2826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY435.94 (CNY492.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTD240N16SOFHPSA1Copy
Manufacturer Standard Lead Time42 weeks
Order Code3267729
Also Known AsTD240N16SOF, SP002256810
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max145mA
Average Forward Current240A
On State RMS Current275A
Gate Trigger Voltage Max2.5V
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
145mA
On State RMS Current
275A
Operating Temperature Max
130°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
240A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
5Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
