Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC4D7XP20MF500MCABKXUMA1Copy
Order Code4732104
Product RangeAURIX Family TC4Dx Series Microcontrollers
Your Part Number
910 In Stock
Need more?
910 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY708.650 (CNY800.7745) |
| 5+ | CNY650.290 (CNY734.8277) |
| 10+ | CNY591.930 (CNY668.8809) |
| 25+ | CNY583.510 (CNY659.3663) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY708.65 (CNY800.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC4D7XP20MF500MCABKXUMA1Copy
Order Code4732104
Product RangeAURIX Family TC4Dx Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC4Dx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max500MHz
Program Memory Size20MB
No. of Pins292Pins
IC Case / PackageBGA
No. of I/O's-
InterfacesCAN, Ethernet, FlexRay, I2C, PCIe, SPI
RAM Memory Size10.8MB
ADC Channels8Channels
ADC Resolution-
Supply Voltage Min943mV
Supply Voltage Max1.128V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC4Dx
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AURIX Family TC4Dx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
20MB
IC Case / Package
BGA
Interfaces
CAN, Ethernet, FlexRay, I2C, PCIe, SPI
ADC Channels
8Channels
Supply Voltage Min
943mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC4Dx
SVHC
No SVHC (25-Jun-2025)
Device Core
TriCore
Operating Frequency Max
500MHz
No. of Pins
292Pins
No. of I/O's
-
RAM Memory Size
10.8MB
ADC Resolution
-
Supply Voltage Max
1.128V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
