
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY797.950 | CNY797.95 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY797.950 (CNY901.6835) |
| 5+ | CNY718.160 (CNY811.5208) |
| 10+ | CNY675.600 (CNY763.428) |
| 25+ | CNY627.720 (CNY709.3236) |
Product Information
Product Overview
TC387QP160F300SAEKXUMA2 is a 32bit single-chip microcontroller. It comes back with an increase in performance, memory sizes, connectivity, and scalability to address the new automotive and industrial trends and challenges. In terms of performance, T38x offers 4 cores running at 300MHz and upto 1.5Mbytes embedded RAM, and consuming below 2W. Its mirrored embedded flash banks offer A/B swap capabilities. It is used in applications such as industrial, safety, connectivity, transportation, powertrain, (H)EV.
- 4 TriCore™ running at 300MHz (with 2 additional checker cores delivering 2700DMIPS)
- 128-channel DMA controller with safe data transfer, sophisticated interrupt system (ECC protected)
- Memory test unit with ECC, memory initialization and MBIST functions (MTU)
- Safety management unit (SMU) handling safety monitor alarms
- 2 FlexRay™ module with 2 channels (E-Ray) supporting V2.1
- Power management system and on-chip regulators
- Clock generation unit with system PLL and peripheral PLL
- Embedded voltage regulator, digital programmable I/O ports
- Cluster of 16 independent ADC kernels, input voltage range from 0V to 5.5V (ADC supply)
- Operating temperature range from -40°C to +125°C, LFBGA-292 package
Technical Specifications
AURIX Family TC38x Series Microcontrollers
32 bit
10MB
LFBGA
CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI
110Channels
1.375V
-40°C
Surface Mount
TC38x
-
TriCore
300MHz
292Pins
10I/O's
1.568MB
10Bit, 12Bit
1.125V
150°C
AURIX
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
