Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC387QP160F300SAEKXUMA1Copy
Order Code3703491
Product RangeAURIX Family TC38x Series Microcontrollers
Also Known AsSAK-TC387QP-160F300S AE, SP005351247
Your Part Number
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC387QP160F300SAEKXUMA1Copy
Order Code3703491
Product RangeAURIX Family TC38x Series Microcontrollers
Also Known AsSAK-TC387QP-160F300S AE, SP005351247
Technical Datasheet
Product RangeAURIX Family TC38x Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size10MB
No. of Pins292Pins
IC Case / PackageLFBGA
No. of I/O's169I/O's
InterfacesCAN, Ethernet, I2C, LIN, SPI
RAM Memory Size1.568MB
ADC Channels110Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC38x
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Product Overview
TC387QP160F300SAEKXUMA1 is a AURIX family TC38x series 32bit high performance microcontroller with four CPU cores.
- Superior real-time performance, strong bit handling, fully integrated DSP capabilities
- 300MHz maximum operating frequency, 10Mb program memory
- All embedded NVM and SRAM are ECC protected, 256Kbyte memory (LMU)
- 169I/O's, CAN, ethernet, I²C, LIN, SP (interfaces)
- 1.568Mb RAM memory, 110 channels
- 10Bit, 12Bit ADC resolution, surface mount
- Supply voltage range from 1.125V to 1.375V
- Operating temperature range from -40°C to 150°C
- AEC-Q100 qualified, 292-pin LFBGA package
- Memory test unit with ECC, memory initialization and MBIST functions (MTU)
Technical Specifications
Product Range
AURIX Family TC38x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
10MB
IC Case / Package
LFBGA
Interfaces
CAN, Ethernet, I2C, LIN, SPI
ADC Channels
110Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC38x
MSL
MSL 3 - 168 hours
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
292Pins
No. of I/O's
169I/O's
RAM Memory Size
1.568MB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.375V
Operating Temperature Max
150°C
MCU Family
AURIX
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
