Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC366DP64F300SAAKXUMA1Copy
Manufacturer Standard Lead Time67 weeks
Order Code4588991
Product RangeAURIX Family TC36x Series Microcontrollers
Your Part Number
173 In Stock
Need more?
173 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.450 (CNY266.0585) |
| 5+ | CNY212.850 (CNY240.5205) |
| 10+ | CNY190.240 (CNY214.9712) |
| 25+ | CNY178.950 (CNY202.2135) |
| 50+ | CNY169.410 (CNY191.4333) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY235.45 (CNY266.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC366DP64F300SAAKXUMA1Copy
Manufacturer Standard Lead Time67 weeks
Order Code4588991
Product RangeAURIX Family TC36x Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC36x Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size4MB
No. of Pins180Pins
IC Case / PackageLFBGA
No. of I/O's-
RAM Memory Size576KB
ADC Channels43Channels
ADC Resolution-
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC36x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AURIX Family TC36x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
LFBGA
Interfaces
ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT
ADC Channels
43Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC36x
SVHC
No SVHC (25-Jun-2025)
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
180Pins
No. of I/O's
-
RAM Memory Size
576KB
ADC Resolution
-
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
