Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC364DP64F300WAAKXUMA1
Order Code
Re-Reel3625288RL
Cut Tape3625288
Product RangeAURIX Family TC3xx Series Microcontrollers
Also Known AsSAK-TC364DP-64F300W AA, SP001714740
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY215.840 | CNY215.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.840 (CNY243.8992) |
| 10+ | CNY180.170 (CNY203.5921) |
| 25+ | CNY171.410 (CNY193.6933) |
| 50+ | CNY164.160 (CNY185.5008) |
| 100+ | CNY156.890 (CNY177.2857) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC364DP64F300WAAKXUMA1
Order Code
Re-Reel3625288RL
Cut Tape3625288
Product RangeAURIX Family TC3xx Series Microcontrollers
Also Known AsSAK-TC364DP-64F300W AA, SP001714740
Technical Datasheet
Product RangeAURIX Family TC3xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size4MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's94I/O's
InterfacesCAN, Ethernet, I2C, I2S, LIN, SPI
RAM Memory Size672KB
ADC Channels43Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC3xx
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
TC364DP64F300WAAKXUMA1 is a TC36x 32-bit single-chip microcontroller. A powerful AURIX™ TC36xDP MCU for automotive and industrial applications with a frequency of 300MHz and 4MB flash.
- 2 TriCore™ running at 300MHz
- Supporting floating point and fix point with all cores
- 4MB flash/ECC protection, 672KB SRAM / ECC protection
- 64x DMA channels
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- 1x FlexRay 8x CANFD, 12x ASCLIN, 4x QSPI, 1xI2C, 10x SENT, 2x PSI5, 1x PSI5S
- Single voltage supply of 5V or 3.3V
- Standby mode controller
- Temperature range from -40°C to 125°C
- Available in 144 pin LQFP package
Technical Specifications
Product Range
AURIX Family TC3xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, I2C, I2S, LIN, SPI
ADC Channels
43Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC3xx
SVHC
No SVHC (25-Jun-2025)
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
144Pins
No. of I/O's
94I/O's
RAM Memory Size
672KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.375V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
