Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC333LP32F200FAAKXUMA1Copy
Order Code4552724
Product RangeAURIX Family TC33x Series Microcontrollers
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.150 (CNY190.0095) |
| 5+ | CNY167.440 (CNY189.2072) |
| 10+ | CNY166.730 (CNY188.4049) |
| 25+ | CNY166.020 (CNY187.6026) |
| 50+ | CNY165.300 (CNY186.789) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY168.15 (CNY190.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC333LP32F200FAAKXUMA1Copy
Order Code4552724
Product RangeAURIX Family TC33x Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC33x Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageTQFP-EP
No. of I/O's-
InterfacesASCLIN, CANFD, FlexRay, QSPI, SENT
RAM Memory Size208KB
ADC Channels30Channels
ADC Resolution-
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC33x
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AURIX Family TC33x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
TQFP-EP
Interfaces
ASCLIN, CANFD, FlexRay, QSPI, SENT
ADC Channels
30Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC33x
SVHC
No SVHC (25-Jun-2025)
Device Core
TriCore
Operating Frequency Max
200MHz
No. of Pins
100Pins
No. of I/O's
-
RAM Memory Size
208KB
ADC Resolution
-
Supply Voltage Max
1.375V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
