Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC299TX128F300NBCKXUMA1Copy
Order Code
Re-Reel3243074RL
Cut Tape3243074
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSAK-TC299TX-128F300N BC, SP001397678
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY554.220 | CNY554.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY554.220 (CNY626.2686) |
| 5+ | CNY506.850 (CNY572.7405) |
| 10+ | CNY459.480 (CNY519.2124) |
| 25+ | CNY428.410 (CNY484.1033) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC299TX128F300NBCKXUMA1Copy
Order Code
Re-Reel3243074RL
Cut Tape3243074
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSAK-TC299TX-128F300N BC, SP001397678
Technical Datasheet
Product RangeAURIX Family TC2xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size8MB
No. of Pins516Pins
IC Case / PackageLFBGA
No. of I/O's263I/O's
InterfacesCAN, Ethernet, I2C, LIN, SPI
RAM Memory Size2.776MB
ADC Channels84Channels
ADC Resolution12Bit
Supply Voltage Min1.17V
Supply Voltage Max1.43V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC2xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AURIX Family TC2xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
8MB
IC Case / Package
LFBGA
Interfaces
CAN, Ethernet, I2C, LIN, SPI
ADC Channels
84Channels
Supply Voltage Min
1.17V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC2xx
MSL
MSL 3 - 168 hours
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
516Pins
No. of I/O's
263I/O's
RAM Memory Size
2.776MB
ADC Resolution
12Bit
Supply Voltage Max
1.43V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
