Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoT390N16TOFXPSA1Copy
Manufacturer Standard Lead Time56 weeks
Order Code2839404
Also Known AsT390N16TOF, SP000783108
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY908.110 (CNY1,026.1643) |
| 5+ | CNY831.750 (CNY939.8775) |
| 10+ | CNY755.390 (CNY853.5907) |
| 50+ | CNY687.860 (CNY777.2818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY908.11 (CNY1,026.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoT390N16TOFXPSA1Copy
Manufacturer Standard Lead Time56 weeks
Order Code2839404
Also Known AsT390N16TOF, SP000783108
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current381A
On State RMS Current600A
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
On State RMS Current
600A
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
381A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
