Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSTT3400N16P76XPSA1Copy
Order Code4628434
Also Known AsSTT3400N16P76, SP005875124
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,386.700 (CNY10,606.971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,386.70 (CNY10,606.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSTT3400N16P76XPSA1Copy
Order Code4628434
Also Known AsSTT3400N16P76, SP005875124
Technical Datasheet
SCR Module TypeSoft Starter Module
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max250mA
Average Forward Current-
On State RMS Current3.3kA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins-
Thyristor Mounting-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Soft Starter Module
Gate Trigger Current Max
250mA
On State RMS Current
3.3kA
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
-
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
-
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
