
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.900 (CNY86.897) |
| 5+ | CNY61.300 (CNY69.269) |
| 10+ | CNY45.690 (CNY51.6297) |
| 50+ | CNY43.980 (CNY49.6974) |
| 100+ | CNY42.270 (CNY47.7651) |
| 250+ | CNY41.430 (CNY46.8159) |
Product Information
Product Overview
The SPW35N60CFD is a 600V CoolMOS™ N-channel Power MOSFET features ultra-low gate current. The CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. 600V CoolMOS™ CFD combines the experience of the leading SJ MOSFET supplier with high class innovation. It has outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness. It is suitable for server, telecom, PC power, solar, phase-shift ZVS, DC-to-AC power and adapter applications.
- New revolutionary high voltage technology
- Extreme dV/dt rated
- Qualified according to JEDEC for target applications
- Intrinsic fast-recovery body diode
- Periodic avalanche rated
- Extreme low reverse recovery charge
- High peak current capability
- Improved efficiency
- More efficient, more compact, lighter and cooler
Applications
Industrial, Power Management, Consumer Electronics, Communications & Networking, Alternative Energy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
34.1A
TO-247
10V
313W
150°C
-
No SVHC (25-Jun-2025)
600V
0.118ohm
Through Hole
4V
3Pins
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
