Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSPW17N80C3FKSA1Copy
Manufacturer Standard Lead Time42 weeks
Order Code1095704
Also Known AsSPW17N80C3, SP000013369
Your Part Number
247 In Stock
240 more incoming. You can reserve stock now
247 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.730 (CNY56.1949) |
| 10+ | CNY32.600 (CNY36.838) |
| 100+ | CNY21.250 (CNY24.0125) |
| 500+ | CNY20.110 (CNY22.7243) |
| 1000+ | CNY18.970 (CNY21.4361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.73 (CNY56.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPW17N80C3FKSA1Copy
Manufacturer Standard Lead Time42 weeks
Order Code1095704
Also Known AsSPW17N80C3, SP000013369
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id17A
Drain Source On State Resistance0.29ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation208W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPW17N80C3 is a Cool MOS™ Power Transistor with ultra low gate charge, new revolutionary high voltage technology, extreme dv/dt rated and periodic avalanche rated.
- ±20V Gate-source voltage
- 260°C Soldering temperature
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
208W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.29ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123
