Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSPP11N60C3XKSA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code2726085
Also Known AsSPP11N60C3, SP000681040
Your Part Number
330 In Stock
Need more?
330 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.820 (CNY30.3066) |
| 10+ | CNY13.570 (CNY15.3341) |
| 100+ | CNY12.280 (CNY13.8764) |
| 500+ | CNY10.680 (CNY12.0684) |
| 1000+ | CNY10.590 (CNY11.9667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.82 (CNY30.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPP11N60C3XKSA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code2726085
Also Known AsSPP11N60C3, SP000681040
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id11A
Drain Source On State Resistance0.34ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
11A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.34ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for SPP11N60C3XKSA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
