Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSPOC2DBBTS722204ESATOBO1Copy
Order Code3529911
Also Known AsSP001833484, SPOC-2 DB BTS72220-4ESA
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY502.130 (CNY567.4069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY502.13 (CNY567.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPOC2DBBTS722204ESATOBO1Copy
Order Code3529911
Also Known AsSP001833484, SPOC-2 DB BTS72220-4ESA
Technical Datasheet
Accessory TypeDaughterboard
For Use WithInfineon SPOC+2 Motherboard
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
SPOC2DBBTS722204ESATOBO1 is a BTS72220-4ESA daughterboard that is a small PCB with soldered SPOC+2 device on it. It has to be used in combination with the SPOC+2 motherboard.
- High-side switch with diagnosis and embedded protection
- Part of SPOC™+2 family
- Automotive qualification
- Supply voltage range from 4.1 to 28V
- Qualified in accordance with AEC Q100 grade 1
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Daughterboard
Product Range
-
For Use With
Infineon SPOC+2 Motherboard
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
