Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSPD50P03LGBTMA1Copy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel2443472RL
Cut Tape2443472
Also Known AsSPD50P03L G, SP000371908
Your Part Number
2,295 In Stock
5,000 more incoming. You can reserve stock now
2,295 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.390 | CNY27.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.390 (CNY30.9507) |
| 10+ | CNY17.810 (CNY20.1253) |
| 100+ | CNY13.150 (CNY14.8595) |
| 500+ | CNY10.990 (CNY12.4187) |
| 1000+ | CNY9.520 (CNY10.7576) |
| 5000+ | CNY9.330 (CNY10.5429) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPD50P03LGBTMA1Copy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel2443472RL
Cut Tape2443472
Also Known AsSPD50P03L G, SP000371908
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id50A
Drain Source On State Resistance7000µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation150W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPD50P03L G is a P-channel Power Transistor consistently meets the highest quality and performance demands in key specifications for power system design such as ON-state resistance and figure of merit characteristics. It is suitable for use with DC-to-DC converters, eMobility, on-board charger and notebook applications.
- Enhancement-mode
- Avalanche rated
- High current rating
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
50A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
7000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
5Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for SPD50P03LGBTMA1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049
