Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSPA04N80C3XKSA1Copy
Order Code1471763
Also Known AsSPA04N80C3 , SP000216300
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPA04N80C3XKSA1Copy
Order Code1471763
Also Known AsSPA04N80C3 , SP000216300
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id4A
Drain Source On State Resistance1.3ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation38W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SPA04N80C3 is a 800V CoolMOS™ N-channel Power MOSFET features ultra-low gate charge. It is designed for high DC bulk voltage and switching applications.
- New revolutionary high voltage technology
- Extreme dV/dt rated
- Periodic avalanche rated
- Qualified according to JEDEC for target applications
- Ultra low effective capacitance
- Fully isolated package
- Improved transconductance
- Low specific ON-state resistance
- Field proven CoolMOS™ quality
- Very low energy storage in output capacitance (Eoss)@400V
- High efficiency and power density
- Outstanding performance
- High reliability
- Ease of use
Applications
Industrial, Power Management, Lighting, Consumer Electronics, Alternative Energy
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4A
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Power Dissipation
38W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
800V
Drain Source On State Resistance
1.3ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
