
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.790 (CNY32.5327) |
| 10+ | CNY27.560 (CNY31.1428) |
| 25+ | CNY26.120 (CNY29.5156) |
| 50+ | CNY25.100 (CNY28.363) |
| 100+ | CNY24.210 (CNY27.3573) |
| 250+ | CNY23.070 (CNY26.0691) |
| 500+ | CNY21.940 (CNY24.7922) |
| 1000+ | CNY20.230 (CNY22.8599) |
Product Information
Product Overview
SP4900111XTMA2 is a tire pressure monitoring sensor. It provides a very high level of integration and is optimized to perform all of the functions necessary to implement a state-of-the-art Tire Pressure Monitoring System (TPMS) sensor module. With its integrated microcontroller, sensors, and convenient peripherals, the SP49 needs the addition of only a few passive components to form a complete TPMS sensor assembly. The device has been designed for the lowest charge consumption making it ideal for battery-powered applications. Potential applications include valve-based TPMS Modules for OEM and Aftermarket.
- Patented Glass-Silicon-Glass MEMS pressure sensor with best-in-class media compatibility
- Z-axis accelerometer for motion detection, angular position sensing
- Industry-standard power efficient 32 bit ARM® Cortex® M0+ microcontroller
- 19Kbyte of flash memory for application code and/or user data storage; also usable for a bootloader
- 1kB RAM plus 192 bytes of retention RAM
- Best in class lifetime charge consumption
- Max. supply voltage range from -0.3 to 3.8V (voltage at VDDBAT pin)
- DC current range from -10 to 10mA (Maximum Input/Output Current at any Pin)
- Pressure range from 100 to 920kPa (absolute pressure)
- PG-DSOSP-14-84 package, ambient temperature range from -40 to 125°C
Technical Specifications
Absolute
920kPa
3.6V
14Pins
Digital
-
I2C
-40°C
-
AEC-Q100
100kPa
-
DSOSP
DSOSP
-
Surface Mount
-
125°C
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
