
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY71.940 | CNY71.94 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.940 (CNY81.2922) |
| 10+ | CNY66.690 (CNY75.3597) |
| 25+ | CNY62.350 (CNY70.4555) |
| 50+ | CNY59.100 (CNY66.783) |
| 100+ | CNY56.010 (CNY63.2913) |
| 250+ | CNY52.750 (CNY59.6075) |
| 500+ | CNY49.740 (CNY56.2062) |
Product Information
Product Overview
SP4001511XTMA1 is a SP400-15-11 XENSIV™ automotive tire pressure monitoring sensor with pressure range 100 to 1400KPa, truck derivative. The Infineon XENSIV™ SP40PLUS provides a very high level of integration, and is optimized to perform all of the functions necessary to implement a state-of-the-art Tire pressure monitoring system (TPMS) sensor module. With its integrated micro controller, sensors, and convenient peripherals, the SP40 PLUS needs the addition of only a few passive components and a battery to form a complete TPMS sensor assembly. Suitable for valve based TPMS-modules, OEM, aftermarket, retrofit, in tire TPMS modules applications.
- Patented Glass-Silicon-Glass MEMS pressure sensor with best-in-class media compatibility
- Calibrated pressure sensor for absolute air pressure measurement
- Z-axis accelerometer for motion detection and angular measurement
- Temperature and supply voltage sensors
- Industry-standard 8051 MCU with 14K of flash memory
- System controller with flexible wake-up and power management features
- RF transmitter with fractional-N sigma-delta PLL
- Firmware functions for determination of angular wheel position, supporting tire localization (APS)
- LF receiver allows carrier detection and modulated telegram reception
- 14 pin DSOSP package
Technical Specifications
Absolute
1.4MPa
3.6V
14Pins
Digital
No Port
I2C, UART
-40°C
-
AEC-Q100
No SVHC (25-Jun-2025)
100kPa
-
DSOSP
DSOSP
-
Surface Mount
Air
125°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
