Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSLS32AIA020X4USON10XTMA4Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3014275RL
Cut Tape3014275
Also Known AsSLS32AIA020X4 USON10, SP002620966
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.520 | CNY13.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.520 (CNY15.2776) |
| 10+ | CNY9.710 (CNY10.9723) |
| 50+ | CNY9.160 (CNY10.3508) |
| 100+ | CNY8.610 (CNY9.7293) |
| 250+ | CNY7.980 (CNY9.0174) |
| 500+ | CNY7.450 (CNY8.4185) |
| 1000+ | CNY6.790 (CNY7.6727) |
| 2500+ | CNY6.380 (CNY7.2094) |
| 2000+ | CNY7.920 (CNY8.9496) |
| 4000+ | CNY7.770 (CNY8.7801) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSLS32AIA020X4USON10XTMA4Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3014275RL
Cut Tape3014275
Also Known AsSLS32AIA020X4 USON10, SP002620966
Technical Datasheet
IC FunctionIoT Security
Supply Voltage Min1.62V
Supply Voltage Max5.5V
IC Package TypeUSON
No. of Pins10Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
IoT Security
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.62V
IC Package Type
USON
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SLS32AIA020X4USON10XTMA4
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
