Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSLS32AIA010MMUSON10XTMA2Copy
Order Code4367754
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.420 (CNY16.2946) |
| 5+ | CNY14.140 (CNY15.9782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.42 (CNY16.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSLS32AIA010MMUSON10XTMA2Copy
Order Code4367754
Technical Datasheet
IC FunctionIoT Security
Supply Voltage Min1.62V
Supply Voltage Max5.5V
IC Package TypeUSON
No. of Pins10Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SLS32AIA010MMUSON10XTMA2 is an OPTIGA™ Trust M high-end security controller. Applications include industrial control and building automation, consumer electronics and smart home, drones.
- High-end security controller, common criteria certified EAL6+ (high) hardware
- Turnkey solution, up to 10kB user memory, protection of IP and data
- I²C interface with shielded connection (encrypted communication)
- Protection of IP and data, protection of business case and corporate image
- Safeguarding of quality and safety
- Configurable device security monitor, 4 monotonic up counters
- Protected (integrity and confidentiality) update of data, key and metadata objects
- Hibernate for zero power consumption (leakage current <lt/> 2.5µA only)
- Protection of business case and corporate image, safeguarding of quality and safety
- PG-USON-10-2,-4 package, standard temperature range from -25°C to +85°C
Technical Specifications
IC Function
IoT Security
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
1.62V
IC Package Type
USON
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
