Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS76HS512TC0BHB010Copy
Manufacturer Standard Lead Time47 weeks
Order Code4125860
Also Known AsSP005728091, S76HS512TC0BHB010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.990 (CNY268.9287) |
| 10+ | CNY223.030 (CNY252.0239) |
| 25+ | CNY216.500 (CNY244.645) |
| 50+ | CNY210.830 (CNY238.2379) |
| 100+ | CNY202.920 (CNY229.2996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.99 (CNY268.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS76HS512TC0BHB010Copy
Manufacturer Standard Lead Time47 weeks
Order Code4125860
Also Known AsSP005728091, S76HS512TC0BHB010
Technical Datasheet
Flash Memory Type-
Memory Density512Mbit
Memory Configuration-
InterfacesHyperBus
IC Case / PackageFBGA
No. of Pins24Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SEMPER™ Flash and HYPERRAM™ 2.0 with HYPERBUS™ interface in multi-chip package (MCP)
- 1.8V, 512Mb SEMPER™ Flash and 64Mb HYPERRAM™ 2.0
- 512Mb SEMPER™ flash density, 45-nm MIRRORBIT™ Process technology SEMPER™ flash device technology
- 64Mb HYPERRAM™ density, 24-ball FBGA 8 x 8 x 1.2mm package type, low-halogen package material
- Automotive, AEC-Q100 grade 2, operating temperature range from -40°C to +105°C, 200MHz
- Chip select (CS#), 8-bit data bus (DQ[7:0]), data strobe (DS/RWDS)
- Bidirectional DS/mask, output at the start of all transactions to indicate refresh latency
- Output during read transactions as read DS, optional signals
- Busy to ready transition, RSTO# output to generate system level power-on-reset (POR)
- User configurable RSTO# LOW period, high-performance, DDR, two data transfers per clock
Technical Specifications
Flash Memory Type
-
Memory Configuration
-
IC Case / Package
FBGA
Clock Frequency Max
200MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
-
Memory Density
512Mbit
Interfaces
HyperBus
No. of Pins
24Pins
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004498
