Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS76HL512TC0BHB003Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4125859RL
Cut Tape4125859
Also Known AsSP005728098, S76HL512TC0BHB003
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY186.180 | CNY186.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.180 (CNY210.3834) |
| 10+ | CNY182.460 (CNY206.1798) |
| 25+ | CNY178.740 (CNY201.9762) |
| 50+ | CNY175.010 (CNY197.7613) |
| 100+ | CNY171.290 (CNY193.5577) |
| 5+ | CNY145.460 (CNY164.3698) |
| 250+ | CNY118.790 (CNY134.2327) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS76HL512TC0BHB003Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4125859RL
Cut Tape4125859
Also Known AsSP005728098, S76HL512TC0BHB003
Technical Datasheet
Flash Memory Type-
Memory Density512Mbit
Memory Configuration-
InterfacesHyperBus
IC Case / PackageFBGA
No. of Pins24Pins
Clock Frequency Max166MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
S76HL512TC0BHB003 series SEMPER™ Flash and HYPERRAM™ 2.0 with HYPERBUS™ interface in multi-chip package (MCP). A HYPERBUS™ MCP reduces board space and printed circuit board (PCB) signal routing congestion while also maintaining or improving signal integrity over separately packaged memory configurations.
- 3.0V, 512Mb SEMPER™ Flash and 64Mb HYPERRAM™ 2.0
- 512Mb SEMPER™ flash density, 45-nm MIRRORBIT™ Process technology SEMPER™ flash device technology
- 64Mb HYPERRAM™ density, 24-ball FBGA 8 x 8 x 1.2mm package type, low-halogen package material
- Automotive, AEC-Q100 grade 2, operating temperature range from -40°C to +105°C, 166MHz
- Chip select (CS#), 8-bit data bus (DQ[7:0]), data strobe (DS/RWDS)
- Bidirectional DS/mask, output at the start of all transactions to indicate refresh latency
- Output during read transactions as read DS, optional signals
- Busy to ready transition, RSTO# output to generate system level power-on-reset (POR)
- User configurable RSTO# LOW period, high-performance, DDR, two data transfers per clock
- INT# output to generate external interrupt
Technical Specifications
Flash Memory Type
-
Memory Configuration
-
IC Case / Package
FBGA
Clock Frequency Max
166MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
512Mbit
Interfaces
HyperBus
No. of Pins
24Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001553
