Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.670 (CNY58.3871) |
| 10+ | CNY48.090 (CNY54.3417) |
| 25+ | CNY46.890 (CNY52.9857) |
| 50+ | CNY45.820 (CNY51.7766) |
| 100+ | CNY44.660 (CNY50.4658) |
| 250+ | CNY42.370 (CNY47.8781) |
| 500+ | CNY39.600 (CNY44.748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.67 (CNY58.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS70KL1282DPBHI020Copy
Order Code5070540
Technical Datasheet
DRAM TypePSRAM
Memory Density128Mbit
Memory Configuration16M x 8bit
Clock Frequency Max166MHz
IC Case / PackageFBGA
No. of Pins24Pins
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DRAM Type
PSRAM
Memory Configuration
16M x 8bit
IC Case / Package
FBGA
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
128Mbit
Clock Frequency Max
166MHz
No. of Pins
24Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
