Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS29GL512T10TFI010Copy
Manufacturer Standard Lead Time24 weeks
Order Code2768007
Product Range3V Parallel NOR Flash Memories
Also Known AsSP005670901, S29GL512T10TFI010
Your Part Number
1,954 In Stock
Need more?
1,954 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.210 (CNY103.0673) |
| 10+ | CNY84.600 (CNY95.598) |
| 25+ | CNY82.240 (CNY92.9312) |
| 50+ | CNY78.200 (CNY88.366) |
| 100+ | CNY74.850 (CNY84.5805) |
| 250+ | CNY74.770 (CNY84.4901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.21 (CNY103.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL512T10TFI010Copy
Manufacturer Standard Lead Time24 weeks
Order Code2768007
Product Range3V Parallel NOR Flash Memories
Also Known AsSP005670901, S29GL512T10TFI010
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density512Mbit
Memory Configuration64M x 8bit
InterfacesCFI, Parallel
IC Case / PackageTSOP
No. of Pins56Pins
Clock Frequency Max-
Access Time100ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S29GL512T10TFI010 is a 512Mbit, 64M x 8bit MIRRORBIT™ Eclipse parallel NOR flash product fabricated on 45nm process technology. Device is ideal for embedded applications that require higher density, better performance and lower power consumption.
- VIO = VCC = 2.7V to 3.6V, highest address sector protected, 100ns random access time
- CFI parallel interfaces
- Asynchronous 32-byte page read
- 512-byte programming buffer, programming in page multiples, up to a maximum of 512 bytes
- Single word and multiple program on same word options
- Automatic error checking and correction (ECC) - internal hardware ECC w/ single bit error correction
- Suspend and resume commands for program and erase operations
- Status register, data polling, and ready/busy pin methods to determine device status
- 100,000 program/erase cycles, 20yrs data retention, separate 2048byte OTP array w/ 4 lockable region
- 56 pin TSOP package and industrial temperature range from -40 to 85°C
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
64M x 8bit
IC Case / Package
TSOP
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Memory Density
512Mbit
Interfaces
CFI, Parallel
No. of Pins
56Pins
Access Time
100ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006536
