Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS29GL512S11DHIV23Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4332204RL
Cut Tape4332204
Product Range3V Parallel NOR Flash Memories
Your Part Number
2,134 In Stock
Need more?
2,134 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY85.000 | CNY85.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.000 (CNY96.050) |
| 10+ | CNY78.990 (CNY89.2587) |
| 25+ | CNY76.610 (CNY86.5693) |
| 50+ | CNY74.660 (CNY84.3658) |
| 100+ | CNY72.840 (CNY82.3092) |
| 250+ | CNY70.310 (CNY79.4503) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL512S11DHIV23Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4332204RL
Cut Tape4332204
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density512Mbit
Memory Configuration32M x 16bit
InterfacesParallel
IC Case / PackageFBGA
No. of Pins64Pins
Clock Frequency Max-
Access Time110ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S29GL512S11DHIV23 is a MIRRORBIT™ Eclipse flash product fabricated on 65nm process technology. This device offers a fast page access time as fast as 15ns with a corresponding random access time as fast as 90ns. This features a Write Buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes this device ideal for today’s embedded applications that require higher density, better performance, and lower power consumption.
- 110ns random access time
- CMOS 3.0V core with versatile I/O, 65nm MIRRORBIT™ Eclipse technology
- Single supply (VCC) for read / program / erase (2.7 V to 3.6 V)
- ×16 data bus, asynchronous 32-byte page read
- Programming in page multiples, up to a maximum of 512 bytes
- Automatic error checking and correction – internal hardware ECC with single bit error correction
- Suspend and resume commands for program and erase operations
- Status register, data polling, and ready/busy pin methods to determine device status
- Volatile and non-volatile protection methods for each sector
- Fortified ball-grid array package (LAE064), industrial temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
32M x 16bit
IC Case / Package
FBGA
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
Memory Density
512Mbit
Interfaces
Parallel
No. of Pins
64Pins
Access Time
110ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014782
