
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.180 (CNY58.9634) |
| 10+ | CNY48.460 (CNY54.7598) |
| 25+ | CNY46.910 (CNY53.0083) |
| 50+ | CNY45.730 (CNY51.6749) |
| 100+ | CNY44.110 (CNY49.8443) |
| 250+ | CNY42.480 (CNY48.0024) |
| 500+ | CNY41.730 (CNY47.1549) |
Product Information
Product Overview
The S29GL128S10DHI010 is a 128MB MirrorBit® Eclipse™ Flash Non-Volatile Memory fabricated on 65nm process technology. This device offers a fast page access time as fast as 100ns with a corresponding random access time as fast as 90ns. They feature a write buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes the device ideal for todays eMBedded applications that require higher density, better performance and lower power consumption.
- Versatile I/O™ - Wide I/O voltage range of 1.65V to VCC
Technical Specifications
Parallel NOR
8M x 16bit
FBGA
-
2.7V
-
-40°C
3V Parallel NOR Flash Memories
No SVHC (25-Jun-2025)
128Mbit
Parallel
64Pins
100ns
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
