
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.800 (CNY111.644) |
| 10+ | CNY91.850 (CNY103.7905) |
| 25+ | CNY89.050 (CNY100.6265) |
| 50+ | CNY86.770 (CNY98.0501) |
| 100+ | CNY81.990 (CNY92.6487) |
| 250+ | CNY80.020 (CNY90.4226) |
| 500+ | CNY78.780 (CNY89.0214) |
Product Information
Product Overview
S25FL512SDSMFB010 is a SPI multi-I/O, 3.0V 512Mb (64 MB) FL-S flash memory. This device connects to a host system via an SPI. Traditional SPI single-bit serial input and output (Single I/O or SIO) is supported as well as optional two-bit (Dual I/O or DIO) and four-bit (Quad I/O or QIO) serial commands. This multiple-width interface is called SPI Multi-I/O or MIO. In addition, the FL-S family adds support for Double Data Rate (DDR) read commands for SIO, DIO, and QIO that transfer address and read data on both edges of the clock. The Eclipse architecture features a Page Programming Buffer that allows up to 256 words (512 bytes) to be programmed in one operation, resulting in faster effective programming and erasing than prior generation SPI programs or erase algorithms. It offers high densities coupled with the flexibility and fast performance required by a variety of embedded applications. It is ideal for code shadowing, XIP, and data storage.
- 512Mb density, 65nm MIRRORBIT™ Process Technology, 80MHz DDR speed
- CMOS 3.0V core with versatile I/O, SPI with Multi-I/O
- SPI clock polarity and phase modes 0 and 3
- Serial command set and footprint compatible with S25FL-A, S25FL-K, and S25FL-P SPI families
- Normal, fast, dual, quad, fast DDR, dual DDR, quad DDR
- AutoBoot-power up or reset and execute Normal or Quad read command automatically at preselected addr
- Common Flash Interface (CFI) data for configuration information
- Quad-Input Page Programming (QPP) for slow clock systems
- 16-pin SO package
- Automotive, AEC-Q100 Grade 2 temperature grade from -40°C to + 105°C
Technical Specifications
Serial NOR
16M x 8bit
SOIC
80MHz
2.7V
3V
-40°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
512Mbit
SPI
16Pins
-
3.6V
Surface Mount
105°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
