Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS25FL256SAGNFI003Copy
Manufacturer Standard Lead Time10 weeks
Order Code3360169
Product Range3V Serial NOR Flash Memories
Your Part Number
518 In Stock
Need more?
518 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.670 (CNY44.8271) |
| 10+ | CNY37.020 (CNY41.8326) |
| 25+ | CNY35.910 (CNY40.5783) |
| 50+ | CNY35.100 (CNY39.663) |
| 100+ | CNY34.300 (CNY38.759) |
| 250+ | CNY33.190 (CNY37.5047) |
| 500+ | CNY32.390 (CNY36.6007) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY39.67 (CNY44.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL256SAGNFI003Copy
Manufacturer Standard Lead Time10 weeks
Order Code3360169
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density256Mbit
Memory Configuration32M x 8bit
InterfacesSPI
IC Case / PackageWSON
No. of Pins8Pins
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
32M x 8bit
IC Case / Package
WSON
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (08-Jul-2021)
Memory Density
256Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000219
