
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.150 (CNY35.1995) |
| 10+ | CNY29.090 (CNY32.8717) |
| 25+ | CNY28.180 (CNY31.8434) |
| 50+ | CNY27.580 (CNY31.1654) |
| 100+ | CNY26.890 (CNY30.3857) |
| 250+ | CNY26.050 (CNY29.4365) |
| 500+ | CNY25.440 (CNY28.7472) |
| 1000+ | CNY24.760 (CNY27.9788) |
Product Information
Product Overview
S25FL256LAGBHI023 is a S25FL Cypress memory 3.0volt-only, SPI flash memory. Traditional SPI single-bit serial input and output (single I/O or SIO) is supported as well as optional two-bit (dual I/O or DIO) and four-bit wide quad I/O (QIO) and quad peripheral interface (QPI) commands. In addition, there are double data rate (DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock. By using the FL-L device at the higher clock rates supported, with quad commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories, while reducing signal count dramatically. It offers high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. This memory offers flexibility and performance well beyond ordinary serial flash devices. This is ideal for code shadowing to RAM, executing code directly (XIP), and storing re-programmable data.
- Uniform 4KB sector erase, uniform 32KB half block erase
- Uniform 64KB Block Erase, Chip erase, Erase suspend and resume
- 100,000 program/erase cycles, minimum
- 20 year data retention, minimum
- Status and configuration register protection
- Four security regions of 256 bytes each outside the main flash array
- 2.7V to 3.6V single supply voltage with CMOS I/O
- 256Mb density, 65nm floating gate process technology
- 133MHz speed, 24-ball BGA 6 x 8mm package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Serial NOR
32M x 8bit
BGA
133MHz
2.7V
-
-40°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
256Mbit
SPI
24Pins
-
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
