Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS25FL128SAGNFM003Copy
Manufacturer Standard Lead Time30 weeks
Order Code4834079
Product Range3V Serial NOR Flash Memories
Your Part Number
2,232 In Stock
Need more?
2,232 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.100 (CNY45.313) |
| 10+ | CNY37.330 (CNY42.1829) |
| 25+ | CNY36.240 (CNY40.9512) |
| 50+ | CNY35.430 (CNY40.0359) |
| 100+ | CNY34.550 (CNY39.0415) |
| 250+ | CNY33.460 (CNY37.8098) |
| 500+ | CNY32.660 (CNY36.9058) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY40.10 (CNY45.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL128SAGNFM003Copy
Manufacturer Standard Lead Time30 weeks
Order Code4834079
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density128Mbit
Memory Configuration16M x 8bit
InterfacesQSPI
IC Case / PackageWSON
No. of Pins8Pins
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min1.8V
Supply Voltage Max2.7V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
16M x 8bit
IC Case / Package
WSON
Clock Frequency Max
133MHz
Supply Voltage Min
1.8V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Memory Density
128Mbit
Interfaces
QSPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
