Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFPSSICDP1TOBO1Copy
Manufacturer Standard Lead Time37 weeks
Order Code3500953
Also Known AsSP005412618
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY621.730 (CNY702.5549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY621.73 (CNY702.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFPSSICDP1TOBO1Copy
Manufacturer Standard Lead Time37 weeks
Order Code3500953
Also Known AsSP005412618
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1EDC20I12MH, IMZ120R045M1
Kit Application TypePower Management
Application Sub TypeSiC MOSFET
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Miller clamp function board for CoolSiC™ MOSFET 1200V in TO-247 3-/4-pin evaluation platform
- VCC2 gate drive voltage supply from -5 V to +20 V
- VCC1 supply fixed at +5V
- Gate connection via SMA-BNC connector
- Current measurement via optional Coaxial shunt
- Optimized commutation loop
- External load inductor connection
- Heatsink design allows testing at various temperatures
Contents
Daughterboard(Miller clampfunction board) x 1 piece, IMZ120R045M1 (CoolSiC™ MOSFET 1200 V 45 mΩ in TO-247- 4) x 2 pieces.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
1EDC20I12MH, IMZ120R045M1
Application Sub Type
SiC MOSFET
Core Sub-Architecture
-
Kit Contents
Reference Design Miller Clamp Daughterboard 1EDC20I12MH, 2x IMZ120R045M1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
