
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,683.770 (CNY1,902.6601) |
Product Information
Product Overview
REFMHA0K2IMC101TTOBO1 is an integrated turnkey reference design for rotary fridge compressor drives. The REF-MHA0K2IMC101T is an easy-to-use solution for efficient control of refrigerator compressors. The iMOTION™ IMC100 motor controller IMC101T-T038 offers a turnkey motor control where the CIPOS™ Micro 600 V, 6 A three-phase IPM (IM241-L6S1B) provides a high integration level. This design can easily be copied to final mass-production boards and therefore enables faster time to market. This board is the successor board from REF-FRIDGE-C101T-IM231. Suitable for home appliances and refrigeration and freezing.
- 200W max power without heat-sink
- CIPOS™ Micro IPM based on reverse conducting IGBT Gen 2 (RCD2)
- Accurate overcurrent protection (±5%) and built-in temperature sensor
- MCE2.0 firmware Class B pre-certified (IEC60335)
- Turnkey motor control based on iMOTION™ controller with Motion Control Engine (MCE 2.0)
- High speed accuracy of +/- 0.6% and vibration suppression with torque compensation
- High integration based on IM241-L6S1B with built in OCP and UL certified temperature sensor
- Fast and slow speeds versions for low loss and low EMI operation
- Temperature monitor with NTC
Technical Specifications
Infineon
Power Management - Motor Control
-
iMOTION IMC100
-
IMC101T-T038
Refrigerator Compressors
-
Reference Design Board IMC101T-T038
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
