Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFENGCOOLFAN1KWTOBO1Copy
Order Code3587133
Also Known AsSP005431282, REF_ENGCOOLFAN1KW
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,019.660 (CNY3,412.2158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,019.66 (CNY3,412.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFENGCOOLFAN1KWTOBO1Copy
Order Code3587133
Also Known AsSP005431282, REF_ENGCOOLFAN1KW
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberTLE9879QXW40
Kit Application TypePower Management - Motor Control
Application Sub TypeEngine Cooling Fan
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Family NameTLE987x
Kit ContentsReference Design Board TLE9879QXW40
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Motor Control
Core Architecture
ARM
Silicon Family Name
TLE987x
Product Range
-
Silicon Core Number
TLE9879QXW40
Application Sub Type
Engine Cooling Fan
Core Sub-Architecture
Cortex-M3
Kit Contents
Reference Design Board TLE9879QXW40
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
