Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,998.250 (CNY12,428.0225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10,998.25 (CNY12,428.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFCAV250KMT7INVTOBO1Copy
Order Code4574244
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
REFCAV250KMT7INVTOBO1 is a 250KW eCAV traction inverter power block EconoDUAL™ power kit. It includes three FF900R12ME7 EconoDual™ 3 IGBT7 power modules, three standalone gate driver boards mounted on the power modules with 1ED3321MC12N EiceDRIVER™ gate driver and booster stage, TLE4973 Hall current sensors placed on the inverter output busbars, a liquid cooling unit specifically designed for the modules and selected DC link capacitors. Suitable for traction inverter for electric commercial vehicles (eCAVs) application.
- EconoDUAL™ 1200V/900A IGBT7 power module
- Isolated gate driver with DESAT and isolated phase current measurement
- Gate driver board with booster stage
- Isolated NTC module temperature sensing
- Fast time to market via system solution
- Advanced thermal management concept
- Specially designed liquid cooling unit
- Testing in real application environment
- Easy evaluation of EconoDUAL™ 3 module and easy upgrade path to 1700V class
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
