Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREF65WHFACFPAG2TOBO1Copy
Manufacturer Standard Lead Time34 weeks
Order Code4912972
Also Known AsREF_65W_HFACF_PAG2,SP006038535
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,004.080 (CNY1,134.6104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,004.08 (CNY1,134.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF65WHFACFPAG2TOBO1Copy
Manufacturer Standard Lead Time34 weeks
Order Code4912972
Also Known AsREF_65W_HFACF_PAG2,SP006038535
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberCYPAP212A1-14SXI, CYPAS212A1-32LQXQ
Kit Application TypePower Management
Core Architecture-
Core Sub-Architecture-
Silicon Family NameEZ-PD PAG2P, EZ-PD PAG2S
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Sub-Architecture
-
Kit Contents
Charger Board CYPAP212A1-14SXI, CYPAS212A1-32LQXQ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
CYPAP212A1-14SXI, CYPAS212A1-32LQXQ
Core Architecture
-
Silicon Family Name
EZ-PD PAG2P, EZ-PD PAG2S
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
