Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREF5BR4780BZ115W1TOBO1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4568159
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY881.520 (CNY996.1176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY881.52 (CNY996.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF5BR4780BZ115W1TOBO1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4568159
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5BR4780BZ
Kit Application TypePower Management
Application Sub TypeSMPS
Core Architecture-
Core Sub-Architecture-
Silicon Family NameCoolSET
Kit ContentsReference Board ICE5BR4780BZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
REF5BR4780BZ115W1TOBO1 is a reference board using the latest CoolSET™ 5th generation fixed frequency Plus ICE5BR4780BZ-1 switching controller. Suitable for AC-DC power conversion for telecom infrastructure, home appliances applications.
- 15W auxiliary power supply reference design configured in a non-isolated flyback topology
- Universal input range from 85 to 264VAC, 50/60Hz
- Output 1 is 12V (non isolated), output 2 is 5V (non isolated), output 3 is 15V (non isolated)
- Output current 1 is 0.8A (12V), output current 2 is 300mA (5V), output current 3 is 150mA (15V)
- Robust operation
- Frequency reduction at light loads
- Programmable burst mode
- Integrated error amplifier
- Integrated 800V MOSFET
- Either primary/secondary side regulation
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
CoolSET
Product Range
-
Silicon Core Number
ICE5BR4780BZ
Application Sub Type
SMPS
Core Sub-Architecture
-
Kit Contents
Reference Board ICE5BR4780BZ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
