
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.130 (CNY80.3769) |
Product Information
Product Overview
PVAZ172NSPBF is a HEXFET® power MOSFET photovoltaic relay. It is a single-pole, normally open solid state relay that can replace electromechanical relays used for general purpose switching of DC and AC loads. It utilizes International Rectifier’s HEXFET power MOSFETs as the output switches, driven by an integrated circuit photovoltaic generator of novel construction. Output switch is controlled by radiation from a GaAlAs light emitting diode which is optically isolated from photovoltaic generator. Unit overcome the limitations of both electromechanical and reed relays by offering the solid-state advantages of high sensitivity, miniaturization, no contact bounce, long operational life, insensitivity to external magnetic fields, shock and vibration, and high reliability inherent with solid state technology. Application includes portable electronics, programmable logic controllers, computers and peripheral devices, audio equipment, power supplies and power distribution, instrumentation.
- 500mohm on-resistance, bounce-free operation
- 1.0Amp capacity, 4000VRMS I/O Isolation
- Solid-state reliability, UL recognized, surface-mount (gull-wing)
- 4000V human body model, 500V machine model ESD tolerance
- Maximum reverse voltage is 6V
- Operating voltage range from 0 to 60V(AC peak)
- Minimum off-state dv/dt is 1000V/µs
- Output capacitance is 150pF at 50VDC
- Dielectric strength, input-output is 4000V(RMS)
- DIP-8 package, ambient operating temperature range from -40 to +85°C
Technical Specifications
SPST-NO (1 Form A)
60V
DIP-8 (4-Pin Used)
Gull Wing
4kV
-
No SVHC (25-Jun-2025)
AC / DC
1A
Surface Mount
0.5ohm
1pF
HEXFET PVAZ172 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
