
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.040 (CNY53.1552) |
| 5+ | CNY46.480 (CNY52.5224) |
| 10+ | CNY45.910 (CNY51.8783) |
| 20+ | CNY45.000 (CNY50.850) |
| 50+ | CNY44.080 (CNY49.8104) |
Product Information
Product Overview
The PVA3354NPBF is a HEXFET® thru-hole power MOSFET photovoltaic relay with bounce-free operation. This AC relay (PVA) is a single-pole, normally open solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilizes Infineon HEXFET power MOSFETs as the output switches, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. It overcomes the limitations of both conventional electromechanical and reed relay by offering the solid state advantages of long life, fast operating speed, low pick-up power, low thermal offset voltages. These advantages allow product improvement and design innovations in many applications such as process control, multiplexing, automatic test equipment and data acquisition.
- Solid-state reliability
- 10¹⁰ off-state resistance
- 1000V/µsec dv/dt
- 4000Vrms I/O isolation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SPST-NO (1 Form A)
300V
DIP-8 (4-Pin Used)
PC Pin
4kV
-
No SVHC (25-Jun-2025)
AC / DC
150mA
Through Hole
24ohm
1pF
HEXFET PVA33 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
