Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoPVA3055NSPBFCopy
Order Code2839523
Product RangeHEXFET PVA30 Series
Also Known AsPVA3055NSPBF, SP001546826
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVA3055NSPBFCopy
Order Code2839523
Product RangeHEXFET PVA30 Series
Also Known AsPVA3055NSPBF, SP001546826
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max300V
Load Current50mA
MOSFET Relay Package StyleDIP-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max160ohm
Isolation Voltage4kV
I/O Capacitance Typ1pF
Off State Leakage Current Max50pA
Product RangeHEXFET PVA30 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
300V
MOSFET Relay Package Style
DIP-8
Relay Terminals
Gull Wing
Isolation Voltage
4kV
Off State Leakage Current Max
50pA
SVHC
No SVHC (21-Jan-2025)
Load Type
AC / DC
Load Current
50mA
Relay Mounting
Surface Mount
On State Resistance Max
160ohm
I/O Capacitance Typ
1pF
Product Range
HEXFET PVA30 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001297
