Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoPSE833GOS2DBZC4XQSA1Copy
Order Code4842690
Product RangePSOC Edge Family E83 Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.580 (CNY122.6954) |
| 10+ | CNY84.280 (CNY95.2364) |
| 25+ | CNY78.580 (CNY88.7954) |
| 50+ | CNY74.940 (CNY84.6822) |
| 100+ | CNY71.410 (CNY80.6933) |
| 250+ | CNY68.820 (CNY77.7666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.58 (CNY122.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPSE833GOS2DBZC4XQSA1Copy
Order Code4842690
Product RangePSOC Edge Family E83 Series Microcontrollers
Technical Datasheet
Product RangePSOC Edge Family E83 Series Microcontrollers
Device CoreARM Cortex-M55F, ARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max400MHz
Program Memory Size-
No. of Pins-
IC Case / Package-
No. of I/O's-
RAM Memory Size5MB
ADC Channels12Channels
ADC Resolution20Bit
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPSOC Edge
MCU SeriesE83
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC Edge Family E83 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
-
Interfaces
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
ADC Channels
12Channels
Supply Voltage Min
-
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
E83
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M55F, ARM Cortex-M33F
Operating Frequency Max
400MHz
No. of Pins
-
No. of I/O's
-
RAM Memory Size
5MB
ADC Resolution
20Bit
Supply Voltage Max
-
Operating Temperature Max
70°C
MCU Family
PSOC Edge
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
