Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoPROFETPLUS2MOTHBRDTOBO1Copy
Order Code3514716
Also Known AsSP001782724
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,964.480 (CNY2,219.8624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,964.48 (CNY2,219.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPROFETPLUS2MOTHBRDTOBO1Copy
Order Code3514716
Also Known AsSP001782724
Silicon ManufacturerInfineon
Silicon Core Number-
Kit Application TypePower Management - Load Switch
Kit ContentsSMART7 PROFET+2 12V Motherboard
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PROFET PLUS2 motherboard is designed to handle several devices within the PROFET™+2 12V family. Banana connectors are provided for the connection to the power lines. The purpose of this board is to provide a quick pick and place solution for costumer's lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. Potential applications includes body applications, lighting and power distribution.
- Operating voltage range from 3.1V to 28V with 3.3V and 5V compatible logic input
- Protection features include current tripping, over-temperature, overvoltage, load
- Load current sense output
- Optimized for design flexibility across family by pin to pin and external components compatibility
- Miniaturization / shrink of the PCB area, smaller package size for area savings
- 50% reduced internal operating current consumption
- Simplified and cost efficient ground network
- Current sense accuracy (kILIS) ≤ 5% at nominal load current
- Benchmark cranking voltage capability able to work down to 3.1V
- Very low output leakage current (≤ 0.5μA up to 85°C)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Product Range
-
Silicon Core Number
-
Kit Contents
SMART7 PROFET+2 12V Motherboard
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
