Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,102.720 (CNY2,376.0736) |
Product Information
Product Overview
PROFET PLUS2 motherboard is designed to handle several devices within the PROFET™+2 12V family. Banana connectors are provided for the connection to the power lines. The purpose of this board is to provide a quick pick and place solution for costumer's lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. Potential applications includes body applications, lighting and power distribution.
- Operating voltage range from 3.1V to 28V with 3.3V and 5V compatible logic input
- Protection features include current tripping, over-temperature, overvoltage, load
- Load current sense output
- Optimized for design flexibility across family by pin to pin and external components compatibility
- Miniaturization / shrink of the PCB area, smaller package size for area savings
- 50% reduced internal operating current consumption
- Simplified and cost efficient ground network
- Current sense accuracy (kILIS) ≤ 5% at nominal load current
- Benchmark cranking voltage capability able to work down to 3.1V
- Very low output leakage current (≤ 0.5μA up to 85°C)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management - Load Switch
-
-
SMART7 PROFET+2 12V Motherboard
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate