Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoMA5332MSXUMA1Copy
Manufacturer Standard Lead Time78 weeks
Order Code3931203
Also Known AsMA5332MS, SP005582717
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.160 (CNY49.9008) |
| 10+ | CNY33.610 (CNY37.9793) |
| 25+ | CNY31.030 (CNY35.0639) |
| 50+ | CNY29.560 (CNY33.4028) |
| 100+ | CNY28.090 (CNY31.7417) |
| 250+ | CNY26.710 (CNY30.1823) |
| 500+ | CNY25.930 (CNY29.3009) |
| 1000+ | CNY25.590 (CNY28.9167) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY44.16 (CNY49.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoMA5332MSXUMA1Copy
Manufacturer Standard Lead Time78 weeks
Order Code3931203
Also Known AsMA5332MS, SP005582717
Technical Datasheet
Output Power x Channels @ Load200W x 2 @ 4Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range60V
IC Case / PackageQFN
No. of Pins42Pins
Load Impedance4ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power200W
Technical Specifications
Output Power x Channels @ Load
200W x 2 @ 4Ohm
No. of Channels
2Channels
IC Case / Package
QFN
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Amplifier Case Style
QFN
Automotive Qualification Standard
-
Output Power
200W
Audio Amplifier Type
D
Supply Voltage Range
60V
No. of Pins
42Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
2 Channel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
