
3,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.500 (CNY53.675) |
| 10+ | CNY36.160 (CNY40.8608) |
| 25+ | CNY33.350 (CNY37.6855) |
| 50+ | CNY31.780 (CNY35.9114) |
| 100+ | CNY30.210 (CNY34.1373) |
| 250+ | CNY28.720 (CNY32.4536) |
| 500+ | CNY27.890 (CNY31.5157) |
Product Information
Product Overview
MA5302MSXUMA1 is an analogue input, 2x200W Class-D amplifier. It provides output power that is equivalent to or greater than monolithic alternatives, while occupying 50% less space and requiring little or no heatsink. This is achieved through the integration of a 2-channel PWM controller, a high voltage gate driver, and 4 low RDS(ON) MOSFETs in a multi-chip module (MCM) solution. Similar to its predecessor, the IR43x2M, the MA5302MS includes standard Class D protection features that ensure reliable operation across various environmental conditions. With its package, the MA5302MS represents a powerful upgrade over the IR43x2M and other monolithic alternatives, delivering high power density and the benefits of heatsink-less operation. The application includes a multi-channel home theatre, studio monitor, active speaker, subwoofer, marine amplifiers, aftermarket car audio, and general-purpose audio power amplifier.
- FET on resistance is 16mohm typ (ID=3.3A, VGS=10V, Tj=25°C)
- 2 x 200W POUT in stereo mode (2ohm, THD=10%), 1 x 400W POUT in mono mode (4ohm, THD=10%)
- Split supply operational range from ±17 to ±32V, single supply operational range from +32 to +64V
- Efficiency is 94% typ (EVAL_MA5302MS_200Wx2, Vbus=±28.5V, RL= 4ohm), <gt/>70% idle mode efficiency
- Open-drain flag indicators for clipping and fault conditions
- Qualified for standard applications according to the relevant tests of J-STD-020 and JESD47
- Multiple configuration: single-ended, BTL and PSE (parallel single ended)
- Programmable power up delay timer (CSD) - click and pop free startup and shutdown
- Integrated protection - OCP, OTP, UVLO, pin to pin compatible to MA53x2 family
- PG-IQFN-42 package, junction temperature range from -40 to 85°C
Technical Specifications
220W x 2 @ 2Ohm, 400W x 1 @ 4Ohm
2Channels
PQFN
2ohm
Surface Mount
85°C
-
D
32V to 64V, ± 17V to ± 32V
42Pins
1 x Mono, 2 x Stereo
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
