Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKP497XTMA1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4842694
Product RangeXENSIV Series
Your Part Number
1,125 In Stock
Need more?
1,125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.110 (CNY47.5843) |
| 10+ | CNY39.140 (CNY44.2282) |
| 25+ | CNY35.490 (CNY40.1037) |
| 50+ | CNY32.980 (CNY37.2674) |
| 100+ | CNY30.700 (CNY34.691) |
| 250+ | CNY28.570 (CNY32.2841) |
| 500+ | CNY26.430 (CNY29.8659) |
| 1000+ | CNY24.230 (CNY27.3799) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY42.11 (CNY47.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKP497XTMA1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4842694
Product RangeXENSIV Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min20kPa
Operating Pressure Max250kPa
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Sensor Case / PackageDSOSP
No. of Pins14Pins
Sensor Output TypeDigital
Accuracy± 2 kPa
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeXENSIV Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
250kPa
Supply Voltage Max
3.6V
No. of Pins
14Pins
Accuracy
± 2 kPa
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
105°C
Qualification
AEC-Q100
Operating Pressure Min
20kPa
Supply Voltage Min
2.5V
Sensor Case / Package
DSOSP
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
