Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKP276D1505XTMA1Copy
Order Code4950676
Product RangeXENSIV Series
Also Known AsSP005421001,KP276D1505
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.420 (CNY47.9346) |
| 10+ | CNY39.320 (CNY44.4316) |
| 25+ | CNY36.770 (CNY41.5501) |
| 50+ | CNY34.850 (CNY39.3805) |
| 100+ | CNY33.030 (CNY37.3239) |
| 250+ | CNY31.100 (CNY35.143) |
| 500+ | CNY29.330 (CNY33.1429) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY42.42 (CNY47.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKP276D1505XTMA1Copy
Order Code4950676
Product RangeXENSIV Series
Also Known AsSP005421001,KP276D1505
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min10kPa
Operating Pressure Max300kPa
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / PackageDSOF
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 3 kPa
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceSENT
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
300kPa
Supply Voltage Max
5.5V
No. of Pins
8Pins
Accuracy
± 3 kPa
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
150°C
Qualification
AEC-Q100
Operating Pressure Min
10kPa
Supply Voltage Min
4.5V
Sensor Case / Package
DSOF
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
SENT
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
