
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.600 | CNY25.60 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.600 (CNY28.928) |
| 10+ | CNY24.460 (CNY27.6398) |
| 25+ | CNY23.160 (CNY26.1708) |
| 50+ | CNY22.240 (CNY25.1312) |
| 100+ | CNY21.340 (CNY24.1142) |
| 250+ | CNY20.540 (CNY23.2102) |
| 500+ | CNY19.730 (CNY22.2949) |
| 1000+ | CNY17.220 (CNY19.4586) |
Product Information
Product Overview
KP229E3111XTMA1 is a miniaturized analogue manifold air pressure sensor IC based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into an analogue output signal. The calibrated transfer function converts a pressure of 20KPa to 300KPa into a voltage range of 0.40V to 4.65V. The chip is packaged in a “green” SMD housing. The sensor has been primarily developed for measuring manifold air pressure, but can also be used in other application fields. The high accuracy and the high sensitivity of the device makes it a perfect fit for advanced automotive applications as well as in industrial and consumer applications. Typical . Applications include automotive applications (manifold air pressure measurement), industrial control, consumer, medical, weather stations, altimeters.
- Ratiometric analogue output, broken wire detection
- Clamping, automotive qualified
- Typical sensitivity is 15.2mV/kPa
- Accuracy pressure range from -2.5 to 2.5kPa (0°C up to 100°C)
- Supply voltage range from 4.5 to 5.5V (VOUT is ratiometric to VDD)
- Life time is 15years
- 8pin PG-DSOF-8-16 package
- Operating temperature range from -40 to 140°C
Technical Specifications
Absolute
15.2mV/kPa
4.5V
DSOF
8Pins
± 2.5 kPa
Surface Mount
Air
140°C
-
No SVHC (25-Jun-2025)
20kPa
300kPa
5.5V
DSOF
Analogue
-
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
